Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SCS 100818

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 8 x 18", 100 per Package
$ 37.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 100818.

JRH Electronics

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-25.55%

Related Parts

Static Shielding Bag <10nJ Energy Shielding Silver 7 (177.8mm) X 15" (381mm)"
Static Shielding Bag <10nJ Energy Shielding Silver 6 (152.4mm) X 14" (355.6mm)"
SCS 300715 Transparent Metal-In Static Shielding Bag, ZipTop, 7"x15", 100/Pkg

Descriptions

Descriptions of SCS 100818 provided by its distributors.

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 8 x 18", 100 per Package
SCS 100818 Static Shield Bag, 1000 Series Metal-In, 8in x 18in, 100 Ea
METAL-IN BAG, 203.2MM X 457.2MM; Bag Type: Static Shielding (Metal-In); Width - Imperial: 8"; Length - Imperial: 18"; Width - Metric: 203.2mm; Length - Metric: 457.2mm; Film Thickness: 71.12µm; Bag Colour: Transparent; Seal Typ

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)