Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SCS 100614

Static Shielding Bag <10nJ Energy Shielding Silver 6 (152.4mm) X 14" (355.6mm)"

$ 20.445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 100614.

JRH Electronics

Datasheet2 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+294%

Related Parts

Desco13445
Desco 13445 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 6"x10", 100/Pkg
1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 6 x 10", 100 per Package
1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 6" x 12", 100 per Package
1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 11 x 14", 100 Bags/Package

Descriptions

Descriptions of SCS 100614 provided by its distributors.

Static Shielding Bag <10nJ Energy Shielding Silver 6 (152.4mm) X 14" (355.6mm)"
SCS 100614 Static Shield Bag, 1000 Series Metal-In, 6in x 14in, 100 Ea
METAL-IN BAG, 152.4MM X 355.6MM; Bag Type: Static Shielding (Metal-In); Width - Imperial: 6"; Length - Imperial: 14"; Width - Metric: 152.4mm; Length - Metric: 355.6mm; Film Thickness: 71.12µm; Bag Colour: Transparent; Seal Typ
Bag, Static Shield, Metal-In; Bag Type:Static Shielding Bag (Metal-In); Length - Imperial:14"; Length - Metric:355Mm; Width - Imperial:6"; Bag Thickness:76.2Μm; Bag Color:Transparent; Seal Type:Heat Seal; Product Range:- Rohs Compliant: Yes |Scs 100614

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)