Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SCS 300715

SCS 300715 Transparent Metal-In Static Shielding Bag, ZipTop, 7"x15", 100/Pkg
$ 37.229
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 300715.

Farnell

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-18.35%

Related Parts

Static Shielding Bag <10nJ Energy Shielding Silver 7 (177.8mm) X 15" (381mm)"
1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 6" x 12", 100 per Package
1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 9 x 12", 100 per Package
Anti-Static Control Products STATIC SHIELDING BAG METAL-IN 12 x 16

Descriptions

Descriptions of SCS 300715 provided by its distributors.

SCS 300715 Transparent Metal-In Static Shielding Bag, ZipTop, 7"x15", 100/Pkg
BAG, STATIC SHIELD, ZIPTOP RECLOSEABLE, METAL-IN,3 MILS, 7 W X 15 L IN.
Static Shield Bag, 1000 Series Metal-in Zip, 7 x 15, 100 EA
3000 Series Silver 7 x 15 inch Zip Top Static Shielding Bag
SCS SCS 300 7X15 Zip Top Recl Osable Bags 100PK
BAG STATIC SHIELD MTL IN 7"X15"
BAG STAT SHLD MTL IN 7X15" 1=1EA
Scc1000 Static Shielding Bag, Zip; Bag Type:Static Shielding Bag (Metal-In); Length - Imperial:15"; Length - Metric:381Mm; Width - Imperial:7"; Bag Thickness:76.2Μm; Bag Color:Transparent; Seal Type:Resealable; Product Range:- Rohs Compliant: Yes |Scs 300715

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)