Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 100610

100610 SCC1000 Series 6X10 Static Shielding Bag 100EACH

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 100610.

element14 APAC

Datasheet3 pages12 years ago

element14

Master Electronics

Newark

RS (Formerly Allied Electronics)

Related Parts

SCC 1000 Zip Top Reclosable Static Shield Bag (Size 6 x 10)
Scc 1000 Open Top Static Shielding Bag Metal-In, Bags and Sacks
SCC 1000 Zip Top Reclosable Static Shield Bag (Size 5 x 8)
Desco13430
Desco 13430 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 5" x 8", 100/Pkg
Desco13445
Desco 13445 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 6"x10", 100/Pkg
SCS 10056 Transparent Metal-In Static Shielding Bag, Open Top, 5"x6"

Descriptions

Descriptions of 3M 100610 provided by its distributors.

100610 SCC1000 SERIES 6X10 STATIC SHIELDING BAG 100EACH
3M 100610 Metal-In Static Shielding Bag, 6x10in. More details: Metal-In Static Shielding Bag, Width 6 In., Length 10 In., Thickness 3 mil, Coating Static Dissipative, Color Silver, User Defined - Clips, Heat Seal, Tape Closure System
Anti-Static Storage Bags; Color:Transparent ; External Height:10"; External Width:6"; Features:Metal-in shielding bags are durable because the metal shield is positioned between two layers of plastic; Length/Height, External:250mm ;RoHS Compliant: Yes
BAG, SHIELDED, 150X250MM, PK100; Width, External:150mm; External Length / Height:250mm; Inner Surface Resistivity:100ohm/sq; Outer Surface Resistivity:1000000Mohm/sq; Standard:MIL-PRF-81705 Type III, EIA 541, EIA 625, MILHDBK-263, MIL-STD-1686, and EOS/ESD

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company