Schurter 6220.5315

Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 6220.5315.

IHS

Datasheet5 pages4 years ago

Sager Electronics

Electro Sonic

element14 APAC

element14

Inventory History

3 month trend:
-9.94%

CAD Models

Download Schurter 6220.5315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter6200.2300
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter6220.2300
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Descriptions

Descriptions of Schurter 6220.5315 provided by its distributors.

Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
AC Power Entry Modules SNAP 2-POLE .250 QC Socket and fusedrawr
C14 SNAP-IN IEC CONNECTOR PLUG, RATED AT 10A, 250 V AC
Schurter IECConnector, C14plug, Embedded mounting, Rated250 V 10A
6220 POWER ENTRY MODULE 10A C1
Plug removal necessary for fuse
PWR ENT MOD RCPT IEC320-C14 PNL
INLET, IEC, C14, 6220, 10A; Product Range: 6220 Series; Gender: Plug; Voltage Rating: 250V; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Approval Bo
Gender = Inlet / Colour = Black / Termination Type = Soldering / Termination Type = Quick Connect / Housing Material = Thermoplastic / Fuse = 2-Pole / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Fuse Size = 5 x 20 mm / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP40 / Switch Type = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6220-5315
  • 6220.5315.