Schroff 20835598

Front Panel Pmc With Gasket | Nvent Schroff 20835598
$ 21.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20835598.

Master Electronics

Datasheet2 pages12 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.92%

Related Parts

Hammond1590T
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.744X3.15X2.323 IN, IP54,1590 SERIES
Hammond1590C
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.405X3.701X2.224 IN, IP54,1590 SERIES
Hammond1455N1202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X4.06X2.09IN,1455SERIES
Bud IndustriesAN-1304-A
Bud Industries AN-1304-A Aluminum Enclosure, 4.5x3.5x2.2 in, AN-A Series
Bud IndustriesCU-247
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-234
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Schroff 20835598 provided by its distributors.

FRONT PANEL PMC WITH GASKET | nVent SCHROFF 20835598
19-inch Front Panel, Shielded, Grey, Aluminium
Mezzanine Front Panel w/EMC Gasket Aluminum
ENCLOSURES AND 19INCH CABINET RACKS;
Width mm = 12.7 / Suitable for = 19" Subracks / Panel Material = Aluminium / Panel Type = Plain / Height mm = 74 / Shielding = EMC Shielded

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20835-598