What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AVB4

Red LED body, 24Vdc red light block with body/fixing collar integral LED 24V.
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AVB4.

element14 APAC

Datasheet4 pages0 years ago

Farnell

TME

RS (Formerly Allied Electronics)

CAD Models

Download Schneider Electric ZB5AVB4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2020-09-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-03-31

Related Parts

Dialight555-2001F
555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator
598-8110-107F, Dialight, SMD LED 0805 Package, Red Single color SOLD IN INCREMENTS OF 4000. (REEL)
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
SMD LED 0805 Red, 635nm, 140°, 2V, 20mA, Flat Top, Rectangular, Diffused, 2mm × 1.25mm × 800μm

Descriptions

Descriptions of Schneider Electric ZB5AVB4 provided by its distributors.

Red LED body,24Vdc red light block with body/fixing collar integral LED 24V.
Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage V = 24 / Suitable for = Harmony XB5 / Length mm = 32 / Width mm = 30 / Height mm = 42
LED BODY, PILOT, RED, 24VDC; LED Colour: Red; Operating Voltage: 24V; Mounting Hole Dia: 22mm; Forward Current If: 18mA; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: -; SVHC: No SVHC (15-Jan-2018); Forward Curre

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AVB4
  • ZB5-AVB4