Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric ZB5AVB3

Pushbutton Mounting Base Green 22MM W 24V Protected Led, Harmony XB5 Series
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AVB3.

element14 APAC

Datasheet4 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Schneider Electric ZB5AVB3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2016-05-26
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Schneider Electric ZB5AVB3 provided by its distributors.

PUSHBUTTON MOUNTING BASE GREEN 22MM W 24V PROTECTED LED, HARMONY XB5 SERIES
MOUNTING BASE W 24V GREEN PROTECTED LED ;ROHS COMPLIANT: YES
Lamp Module, 22mm, 24VAC/DC, Green, LED, IP Rating: 20
Schneider Electric Harmony XB5 Signaallamphouder - ZB5AVB3
Schneider MOUNTING BASE W 24V GREEN PROTECTED LE
Green Light Block With Body/Fixing Collar Integral
HARMONY XB5, LIGHT BLOCK WITH BO
Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Suitable for = Harmony XB5 / Length mm = 32 / Width mm = 30 / Height mm = 42

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AVB3
  • ZB5-AVB3
  • ZB5AVB3.