Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric ZB5AVB1

Switch, pushbutton, body, 22mm, Harmony 5, illuminated, white, LED, 24Vdc
$ 33.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AVB1.

element14 APAC

Datasheet4 pages0 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.30%

CAD Models

Download Schneider Electric ZB5AVB1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
LED Uni-Color White 2-Pin Chip 0605(1611Metric) T/R
White 3.5 V 20 mA 1100 mcd Radial Through Hole Clear LED
Single Color LED, White, Clear Nondiffused, T-1 3/4, 5mm
Ultra White 3.2 x 1.6 mm 1206 140° Diffused 90 mcd 3.5 V PCB Surface Mount LED
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm

Descriptions

Descriptions of Schneider Electric ZB5AVB1 provided by its distributors.

Switch,pushbutton,body,22mm,Harmony 5,illuminated,white,LED,24Vdc
SCHNEIDER XB5 SERIES LIGHT BLOCK, 24V AC/DC, WHITE LIGHT
Schneider MOUNTING BASE W 24V WHITE PROTECTED LE
Lamp Module, 22mm, 24VAC/DC, White, LED
White Light Block With Body/Fixing Collar Integral
Schneider Electric Harmony XB5 ZB5AVB1 - ZB5AVB1
LED BODY, WHT, 24V; LED Colour: White; Operating Voltage: 24V; Mounting Hole Dia: 22mm; Forward Current If: 18mA; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: -; SVHC: No SVHC (15-Jan-2018); Forward Current If M
LED PNL IND WHITE SRW TERMINAL
Illumination Block, 32 x 30 mm
HARMONY XB5, LIGHT BLOCK WITH BO

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AVB1
  • ZB5-AVB1