What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XPSAV11113

module XPSAV - Emergency stop - 24 V DC, time delay 0 - 300 s end, with double bezel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XPSAV11113.

Farnell

Datasheet4 pages8 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity3-1393779-5
Signal Relay 24VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT
TE Connectivity8-1393808-3
Electromechanical Relay 24VDC 890Ohm 2A 4PDT (19x30x35.5)mm Plug-In Signal Relay
TE Connectivity / AMP3-1393779-8
Signal Relay, Spdt, 1.25A, 125Vac, Th Rohs Compliant: Yes |Axicom Te Connectivity 3-1393779-8
PanasonicTQ2-L2-24V
silver+Gold plating 24V DPDT (2 Form C) DIP,9x14mm Magnetic Latching Relays ROHS
PanasonicTQ2-24V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTXS2-24V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W

Descriptions

Descriptions of Schneider Electric XPSAV11113 provided by its distributors.

module XPSAV - Emergency stop - 24 V DC, time delay 0 - 300 s end, with double bezel
RELAY, SAFETY, 6PST-NO, 24VDC, 1.25A; Coil Voltage: 24VDC; Contact Configuration: 6PST-NO; Product Range: -; Relay Mounting: DIN Rail; Contact Current: 1.25A; Relay Terminals: Screw; Contact Voltage AC Nom: -; Contact Voltage D
SAFETY RELAY, 24VDCSAFETY RELAY, 24VDC; Configuration, contact:3 NO + 3 NO (timed); Voltage, coil DC nom:24V; Voltage, supply:24V dc; Length / Height, external:99mm; Width, external:45mm; Depth, external:114mm; Approval Bodies:UL,

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPSAV11113.