Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric 9AS5D52-5

Relay, E-Mech, Power, SPDT, Cur-Rtg 30A, Ctrl-V 5DC, Vol-Rtg 240/28AC/DC, Flange

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9AS5D52-5.

IHS

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Lectro Components

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2015-07-17

Related Parts

Power Relay 5VDC 20(NO)/10(NC)DC/20(NO)/10(NC)AAC SPDT(32.1x27.7x20.1)mm THT
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 5VDC Through Hole Tray
G6RN Miniature Power Relay Sealed SPDT 8A 5VDC Through Hole Tube
PanasonicALQ105
Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
PanasonicADW1205TW
Relay Power SPST-NO 250VAC 5VDC PC Pins Through Hole Carton
PanasonicJS1-5V
Relay;E-Mech;Power;SPDT-NO/NC;Cur-Rtg 10A;Ctrl-V 5DC;Vol-Rtg 250/125AC;PCB Mnt

Descriptions

Descriptions of Schneider Electric 9AS5D52-5 provided by its distributors.

Relay, E-Mech, Power, SPDT, Cur-Rtg 30A, Ctrl-V 5DC, Vol-Rtg 240/28AC/DC, Flange
Power Relay 5VDC 25Ohm 30A SPDT(50.29x27.4x27.9)mm Flange
Electromechanical Relay, SPDT, 30A (Contact), 28VDC (Contact), Random, AC/DC Output
Power Relay; Series:W9A; Relay Type:Miniature; Coil Voltage VDC Nom:5V; Coil Resistance:25ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:Flange; Carry Current:20A; Relay Terminals:Quick Connect; Coil Voltage DC Max:5V
POWER RELAY, SPDT, 5VDC, 30A, FLANGE; Pr; POWER RELAY, SPDT, 5VDC, 30A, FLANGE; Product Range:MAGNECRAFT - 9A Series; Coil Voltage:5VDC; Contact Current:30A; Contact Voltage VAC:240V; Contact Voltage VDC:28V; Contact Configuration:SPDT; Coil Resistance:25ohm; Coil Type:DC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W9AS5D52-5
  • W9AS5D52-5.