Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN332-3-05

Power Line Filter, 1 Phase, 3A, 250Vac; |Schaffner Te Connectivity FN332-3-05
$ 16.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN332-3-05.

IHS

Datasheet4 pages0 years ago

Electro Sonic

TME

Sager Electronics

Newark

Inventory History

3 month trend:
+28.89%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CMC 2MH 3.5A 2LN SMD / 2 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 3.5A DCR 30mOhm
Ind High Current RF Choke Bobbin Core 2.2mH 10% 1KHz Ferrite 4A RDL
Ind High Current Choke Bobbin Core 1.8mH 10% 1KHz Ferrite 4.5A RDL
Bourns5723-RC
1KHz 2.5A 1.8mH 550mΩ ±15% vertical mounting,Through hole mounting 23.8mm(width)*23.8mm(height)

Descriptions

Descriptions of TE Connectivity FN332-3-05 provided by its distributors.

Power Line Filter, 1 Phase, 3A, 250Vac; |Schaffner Te Connectivity FN332-3-05
Power Line Filter EMI 0Hz to 400Hz 3A 250VAC Quick Connect Chassis Mount
Power Line Filters 3A FASTON CHASSIS MNT PERFORMANCE FLTR
3A 2mH 15nF base mount 45mm(Length)*65.6mm(height)
Single Phase Compact Chassis Filter 250VAC 3A
Schaffner Chassis Mount Performance Filter
800098 Power Line Filters 3A FAS
SINGLE PHASE CHASSIS MOUNT 3 A FILTER FAST-ON
FILTER CHASSIS 3AMP 6.3 FASTON
POWER LINE FILTER, 1 PHASE, 3A, 250VAC; Current Rating:3A; Voltage Rating:250VAC; Filter Type:EMI, RFI; Terminals:Quick Connect; Inductance

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800098
  • FN 332-3-05
  • FN 332-3/05
  • FN332-3/05
  • FN3323/05
  • FN332305