Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 1140-182K-RC

Ind High Current Choke Bobbin Core 1.8mH 10% 1KHz Ferrite 4.5A RDL
$ 9.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1140-182K-RC.

IHS

Datasheet2 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-35.53%

CAD Models

Download Bourns 1140-182K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 1800uH 10% 1KHz 30Q-Factor Ferrite 0.14A 9.2Ohm DCR T/R
Inductor Power Wirewound 1.8mH 10% 1KHz 31Q-Factor Ferrite 170mA 6.8Ohm DCR T/R
Ind High Current RF Choke Bobbin Core 1.8mH 10% 1KHz Ferrite 158mA AXL
General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Drum Core 1800uH 10% 1KHz 15Q-Factor Ferrite 0.8A 1.39Ohm DCR RDL
Inductor Power Unshielded Wirewound 1800uH 10% 1KHz 0.12A 14Ohm DCR AXL T/R

Descriptions

Descriptions of Bourns 1140-182K-RC provided by its distributors.

Ind High Current Choke Bobbin Core 1.8mH 10% 1KHz Ferrite 4.5A RDL
General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core
2.8A 1.8mH ±10% 4.9A Plugin,D38.1xL26.2mm Color Ring Inductors / Through Hole Inductors ROHS
1KHz 4.9A 2.8A 1.8mH 360mΩ ±10% Through hole mounting 38.1mm(Length)*26.16mm(height)
FIXED IND 1.8MH 2.8A 360 MOHM TH
CHOKE, HIGH CURRENT, 1140 SERIES, 1.8 MH;
1140 Radial 1.500Dia 38.10mm 1.8mH
HIGH CURRENT CHOKE, 1.8MH, 4.5A 10%; Product Range:BOURNS - 1140 Series; Inductance:1.8mH; Inductance Tolerance:± 10%; DC Resistance Max:0.36ohm; RMS Current (Irms):4.5A; Saturation Current (Isat):4.5A; Packaging:Each; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.