Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 1140-222K-RC

Ind High Current RF Choke Bobbin Core 2.2mH 10% 1KHz Ferrite 4A RDL
$ 9.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1140-222K-RC.

IHS

Datasheet2 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-24.39%

CAD Models

Download Bourns 1140-222K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Wirewound 2200uH 10% 1KHz 15Q-Factor Ferrite 0.36A 5.9Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 31Q-Factor Ferrite 0.16A 7.6Ohm DCR T/R
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 85Q-Factor Ferrite 0.2A 8.2Ohm DCR T/R
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 0.1A 19Ohm DCR AXL T/R
Inductor Power Unshielded Drum Core 2200uH 10% 10KHz Ferrite 0.6A 2.4Ohm DCR RDL

Descriptions

Descriptions of Bourns 1140-222K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 2.2mH 10% 1KHz Ferrite 4A RDL
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core
1KHz 4.4A 2.4A 2.2mH 494mΩ ±10% Plugins,D38.1XL26.2MM vertical mounting,Through hole mounting 38.1mm(Length)*26.16mm(height)
High Current Choke, 2.2Mh, 4A, 10%; Product Range:1140 Series; Inductance:2.2Mh; Inductor Construction:Unshielded; Rms Current (Irms):2.4A; Saturation Current (Isat):4.4A; Dc Resistance Max:0.494Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1140-222K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.