Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM3700-50-RC

CMC 2MH 3.5A 2LN SMD / 2 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 3.5A DCR 30mOhm
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3700-50-RC.

Inventory History

3 month trend:
+43.41%

CAD Models

Download Bourns PM3700-50-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Bourns PM3700-50-RC provided by its distributors.

CMC 2MH 3.5A 2LN SMD / 2 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 3.5A DCR 30mOhm
CHOKE, COMMON MODE, 2.0 MH @ 1KHZ, 0.030 DCR MAX
Bourns Common Mode Choke PM3700 Series, 2mH, 3.5A
Common Mode Chokes Dual 2mH 1kHz 3.5A 30mOhm DCR SMD T/R
Inductor, Surface Mount, 2 mH, PM3700 Series, 3.5 A, 17.78mm x 11.43mm
2mH@1kHz 30mΩ 2 Common Mode Filters ROHS
Data Line Filter, 2 Function(s), 3.5A, 4 Pin(s)
Surface Mount-Smd Common Mode Choke, 2Mh, 3.5A, Full Reel; Dc Current Rating:3.5A; Inductance:2Mh; Product Range:Pm3700 Series; Impedance:-; Product Length:17.78Mm; Product Width:11.43Mm; Product Height:0Mm; Qualification:- Rohs Compliant: Yes |Bourns Jw Miller PM3700-50-RC.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3700-50-RC.