Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN284B-2-06

Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
$ 26.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN284B-2-06.

IHS

Datasheet5 pages0 years ago

Newark

Arrow Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+33.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityFN393-2.5-05-11
Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
TE ConnectivityFN394-2.5-05-11
Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
TE ConnectivityFN1394-2.5-05-11
Mains Power Connector, 2.5A, 250VAC, Male, Quick Connect Terminal, Plug
Schurter5220.0243.1
Mains Power Connector, 2A, 250VAC, Male, Quick Connect Terminal
SchurterKMF1.1123.11
Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.5203
Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Plug

Descriptions

Descriptions of TE Connectivity FN284B-2-06 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
POWER ENTRY MODULE, COMPACT, 2A, FAST-ON/SOLDER LUG, MEDICAL, FN280 SERIES
Pem Filter 2 Fuse 2A Medical Horizontal; |Schaffner Te Connectivity FN284B-2-06
AC Power Entry Modules MOD PWR INLET COMPCT FILTER 2A
Schaffner Compact Power Entry Module
Line Filter IEC 2 Fuse/Switch 2A Med
IEC Inlet Filter Switch & Dual Fu
PWR ENT MOD RCPT IEC320-C14 PNL
FILTR IEC H SCREW 2A 2FUSE MED
PEM FILTER 2 FUSE 2A MEDICAL HORIZONTAL; Product Range: FN 280 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 2A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-20
FN284B-2-06 Current Rating (Max): 2 A Filtering Requirements: Filtered Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 2 µA Pollution Degree: PD2 Power Entry Module With Emc Filter Fn280 & Compact Filtered Power Entry Solution | 2 A Filtered FASTON 2 µA | Part Number: FN284B-2-06 | Internal Number: 800390-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800390
  • FN 284B- 2 -06
  • FN 284B-2-06