Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec USB-A-S-F-W-TH

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-A-S-F-W-TH.

Sager Electronics

Datasheet1 page9 years ago
Datasheet2 pages6 years ago

Samtec

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-10.80%

CAD Models

Download Samtec USB-A-S-F-W-TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.74
$ 0.74
Stock
59,156
221,005
221,005
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Female
Receptacle
Receptacle
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
Molex Tin-Plated Crimp Terminal, Female Contact, KK Series, Max 0.35mm², Min 0.05mm²
TE Connectivity2-1734506-7
Board to Board & Mezzanine Connectors RCP 2.0MM 08P VRT MT 8 Au 2.6ST
TE Connectivity87046-1
Contact, Receptacle, 24-20Awg, Crimp; Pr |Te Connectivity Amp 87046-1
TE Connectivity487545-1
Connector Housing, Rcpt, 4Pos, 1.27Mm; |Te Connectivity Amp 487545-1

Descriptions

Descriptions of Samtec USB-A-S-F-W-TH provided by its distributors.

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
Samtec USB2.0A Receptacle, USB Connector, USB-A Series, TH, 1 Port, Solder Termination
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk
Usb, 2.0 Type A, R/A Rcpt, 4Pos, Th; |Samtec, Inc. USB-A-S-F-W-TH
连接器, USB, 2.0 A, 直角 母, 4路, TH;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.