Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TSW-101-22-L-D-RA

Conn Unshrouded Header HDR 2 POS Solder RA Side Entry Thru-Hole Bulk
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-22-L-D-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing6 pages9 years ago

Electro Sonic

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-27.15%

CAD Models

Download Samtec TSW-101-22-L-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.102
$ 0.102
Stock
16,533
38,751
38,751
Authorized Distributors
6
6
6
Connector Type
-
-
-
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
-
Right Angle
Right Angle
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
TE Connectivity104351-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
Header, Push-Pull, 2-Pin, 2.54mm Pitch, 6.3A, 250nm, Gold Plated, Black, TH
TE Connectivity / AMP826634-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Samtec TSW-101-22-L-D-RA provided by its distributors.

Conn Unshrouded Header HDR 2 POS Solder RA Side Entry Thru-Hole Bulk
SAMTEC TSW-101-22-L-D-RA Board-To-Board Connector, Right Angle, TSW Series, 2 Contacts, Header, 2.54 mm, Through Hole
Bend insert Tin 2P -55鈩儈+125鈩 Double Row Black Phosphor Bronze 2.54mm Push-Pull Pin Headers ROHS
TSW - Samtec 2.54mm Right-Angle Pin Header, -22 Lead Style
2pin 2.54mm 2 2.54mm Header,Push-Pull 6.3A 250nm
PIN HEADER, R/A, 2POS, 2ROW, 2.54MM, THT;
.025"" SQ. POST HEADER .100"" (2,54MM)
|Samtec, Inc. TSW-101-22-L-D-RA
PIN HEADER, BOARD-TO-BOARD, 2 RO

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW10122LDRA