Samtec TMS-101-01-G-S

Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TMS Series
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMS-101-01-G-S.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago

Samtec

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
-2.67%

CAD Models

Download Samtec TMS-101-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.153
$ 0.153
Stock
3,679
3,232
3,232
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Gold Direct Insert 1P -55鈩儈+125鈩 Single Row Phosphor Bronze Plugin Pin Headers ROHS
Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row
Amphenol Communications Solutions68001-101HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions77311-118-01LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Bulk

Descriptions

Descriptions of Samtec TMS-101-01-G-S provided by its distributors.

Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TMS Series
1pin 1 Header,Push-Pull 5A 250nm gold Through hole mounting 1.27mm(Length)*2.48mm(height)
5A Gold Direct Insert 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk
PIN HEADER, BOARD-TO-BOARD, 1 RO
.050 x .100 Micro Terminal Strip
CONNECTOR, HEADER, 1POS, 1ROW;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS101-01-G-S
  • TMS10101GS