Samtec HTSW-101-07-L-S

Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSW-101-07-L-S.

Upverter

Technical Drawing7 pages6 years ago
Datasheet2 pages7 years ago

Samtec

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+64.54%

CAD Models

Download Samtec HTSW-101-07-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.073
$ 0.073
Stock
206,866
207,994
207,994
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Contacts
1
1
1
Number of Rows
1
1
1
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, HMTSW Series
Amphenol Communications Solutions77311-818-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel
Amphenol Communications Solutions68000-201HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row

Descriptions

Descriptions of Samtec HTSW-101-07-L-S provided by its distributors.

Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch
Push-Pull Header, 1-Pin, 6.3A, Gold-Plated, TH, 2.54mm L × 2.54mm H
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bag
Tin Direct Insert 1P -55鈩儈+125鈩 Single Row Phosphor Bronze Plugin Pin Headers ROHS
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole, HTSW Series
HTSW - Samtec 2.54mm High-Temp Terminal Strip / Header
PIN HEADER, 1POS, 1ROW, 2.54MM, THT;
Connector, HEADER, 1POS, 1ROW;
HI TEMP .025"" SQ. POST HEADER .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTSW10107LS