Samtec HTMS-101-01-S-S

5A Tin Direct Insert 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-101-01-S-S.

Newark

Datasheet1 page9 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+75.18%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.123
$ 0.123
Stock
3,232
3,679
3,679
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, TSW
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator
Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row
Amphenol Communications Solutions68001-101HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions77311-118-01LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Bulk

Descriptions

Descriptions of Samtec HTMS-101-01-S-S provided by its distributors.

5A Tin Direct Insert 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Layer
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
1pin 1 Header,Push-Pull 5A 760nm
MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTMS10101SS