Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTSW-101-07-G-S

1pin 1 Header,Push-Pull 6.3A 250nm gold Through hole mounting 2.54mm(Length)*2.54mm(height)

$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSW-101-07-G-S.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

Samtec

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-27.28%

CAD Models

Download Samtec HTSW-101-07-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.058
$ 0.058
Stock
217,640
136,418
136,418
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, MTLW Series
Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row
Amphenol Communications Solutions68001-101HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions77311-818-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel

Descriptions

Descriptions of Samtec HTSW-101-07-G-S provided by its distributors.

1pin 1 Header,Push-Pull 6.3A 250nm gold Through hole mounting 2.54mm(Length)*2.54mm(height)
Gold Direct Insert 1P -55鈩儈+125鈩 Single Row Phosphor Bronze Plugin Pin Headers ROHS
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole, HTSW Series
"High Temperature PCB Header Strips
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bag
CONN HEADER VERT 1POS / Connector Header Through Hole 1 position
SAMTEC - HTSW-101-07-G-S - HEADER, 2.54MM, VERTICAL THT, 1WAY
PIN HEADER, 1POS, 1ROW, 2.54MM, THT;
HI TEMP .025"" SQ. POST HEADER .100
CONNECTOR, HEADER, 1POS, 1ROW;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTSW10107GS