Samtec TMM-107-01-G-D-SM

CONN HEADER SMD 14POS 2MM / Connector Header Surface Mount 14 position 0.079" (2.00mm)
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-107-01-G-D-SM.

Upverter

Datasheet3 pages5 years ago
Technical Drawing4 pages8 years ago

Master Electronics

Samtec

Electro Sonic

Farnell

Inventory History

3 month trend:
-2.36%

CAD Models

Download Samtec TMM-107-01-G-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 0.935
$ 0.935
Stock
63,090
59,889
59,889
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Gold, Nickel
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions57202-G52-07LF
Pin Header, Vertical, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Straight
Amphenol Communications Solutions57202-F52-07ALF
Board-To-Board Connector, Vertical, Minitek 57202 Series, Solder, Header, 14, 2 mm
Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Milli-Grid™ Tube
Amphenol Communications Solutions57202-G52-07ALF
Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Minitek® T/R
CONN HEADER SMD 10POS 2MM / Connector Header Surface Mount 10 position 0.079" (2.00mm)
Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Surface Mount, TMM Series

Descriptions

Descriptions of Samtec TMM-107-01-G-D-SM provided by its distributors.

CONN HEADER SMD 14POS 2MM / Connector Header Surface Mount 14 position 0.079" (2.00mm)
Board-To-Board Connector, Dual, Tmm Series, Surface Mount, Header, 14, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. TMM-107-01-G-D-SM
HEADER, 2MM, DUAL SMD, 14WAY; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: TMM Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10701GDSM