Samtec TMM-108-01-S-D

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 16 Contacts, Through Hole, TMM Series, Unshrouded
$ 1.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-108-01-S-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page13 years ago

element14 APAC

Master Electronics

Farnell

Toby Electronics

Inventory History

3 month trend:
+54.15%

CAD Models

Download Samtec TMM-108-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.658
$ 0.903
$ 0.903
Stock
27,091
17,819
17,819
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
16
-
-
Number of Rows
2
2
2
Mount
Through Hole
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole, MTMM Series
Amphenol Communications Solutions98414-G06-16LF
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Minitek® Bag
Amphenol Communications Solutions98414-G06-16ULF
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Thru-Hole Tube
Connector, Header, 16Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2020805
Amphenol Communications Solutions98414-F06-16ULF
16-Pin 2mm Header Latch Holder 2A(AC/DC) Gold Cream TH 18mm(L) × 8.4mm(H)
CONN HEADER VERT 16POS 2MM / Connector Header Through Hole 16 position 0.079" (2.00mm)

Descriptions

Descriptions of Samtec TMM-108-01-S-D provided by its distributors.

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 16 Contacts, Through Hole, TMM Series, Unshrouded
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Automotive Bulk
Samtec 2.0mm Pitch 16-Pin Double Row Header, TMM Series, Right Angle
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip
CONNECTOR, HEADER, 16POS, 2ROW, 2MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10801SD