Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMM-103-02-T-S

3pin 2mm 1 Header,Push-Pull 3.2A tin Black Through hole mounting 6mm(Length)*1.97mm(height)
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-103-02-T-S.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Datasheet1 page10 years ago

Samtec

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-23.37%

CAD Models

Download Samtec TMM-103-02-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.226
$ 0.226
Stock
64,881
80,928
80,928
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
Conn Shrouded Header (3 Sides) HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch Tray
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Vertical, 3 Circuits
2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, tin
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
TE Connectivity5-146274-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of Samtec TMM-103-02-T-S provided by its distributors.

3pin 2mm 1 Header,Push-Pull 3.2A tin Black Through hole mounting 6mm(Length)*1.97mm(height)
SAMTEC TMM-103-02-T-S Board-To-Board Connector, TMM Series, 3 Contacts, Header, 2 mm, Through Hole, 1 Rows
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bulk
3.2A Tin Direct Insert 3P -55鈩儈+105鈩 2mm Black Single Row Phosphor Bronze Plugin,P=2mm Pin Headers ROHS
2MM LOW PROFILE TERMINAL STRIP (.079"")
PIN HEADER, 3POS, 1ROW, 2MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM103-02-T-S
  • TMM10302TS