Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMM-103-01-S-S

Header, Push-Pull, 3-Pin 2mm Pitch, 3.2A, Gold Plated, Black, TH 760nm 6mm × 1.97mm × 1.97mm
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-103-01-S-S.

Newark

Datasheet1 page8 years ago
Datasheet1 page8 years ago

Samtec

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-36.71%

CAD Models

Download Samtec TMM-103-01-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.143
$ 0.143
Stock
42,952
302,022
302,022
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
TE Connectivity5-146276-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
Samtec HTSW Series 2.54mm Pitch 3-Pin Header, Board-to-Board Connector, Right Angle, TH
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, HTSW Series
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles UL94V-0 22AWG 2.78N

Descriptions

Descriptions of Samtec TMM-103-01-S-S provided by its distributors.

Header, Push-Pull, 3-Pin 2mm Pitch, 3.2A, Gold Plated, Black, TH 760nm 6mm × 1.97mm × 1.97mm
Pin Header, Board-to-Board, 3.3 A, 2 mm, 1 Rows, 3 Contacts, Through Hole, TMM Series, Unshrouded
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Automotive Bulk
2MM LOW PROFILE TERMINAL STRIP (.079"")
PIN HEADER, 3POS, 1ROW, 2MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM103-01-S-S
  • TMM10301SS