Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TFC-110-01-L-D-RA

ROHS3COMPLIANT Commercial Ul Csa 2016 Connector Board Stacking Connector 15MOHM -55C 0.05INCH
$ 2.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TFC-110-01-L-D-RA.

Sager Electronics

Datasheet1 page8 years ago
Datasheet4 pages3 years ago
Datasheet1 page5 years ago
Datasheet1 page9 years ago

Samtec

Electro Sonic

Inventory History

3 month trend:
+38.51%

CAD Models

Download Samtec TFC-110-01-L-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.119
$ 1.64
Stock
10,227
8,344
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Through Hole
Samtec FTSH Series Wire-to-Board Connector, 20-Pin Header, 1.27mm Pitch, Right Angle, TH
Amphenol Communications Solutions20021111-00020T4LF
CONN HEADER VERT 20POS 1.27MM / Connector Header Through Hole 20 position 0.050" (1.27mm)
Archer M50 ROHS3Compliant COMMERCIAL UL Connector Header 300Cycles 30mOhm -40C~105C 1A
Conn Unshrouded Header M 20 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose

Descriptions

Descriptions of Samtec TFC-110-01-L-D-RA provided by its distributors.

ROHS3Compliant COMMERCIAL UL CSA 2016 Connector BOARD STACKING CONNECTOR 15mOhm -55C 0.05inch
Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
"Tiger Eye™ Cost-Effective Terminal Strip
20pin 1.27mm 2 1.27mm Header,Push-Pull 3.1A 250nm gold Through hole mounting 15.88mm(Length)*7.37mm(height)
HEADER 10POS 2ROW TFC-110-01-L-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.