Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TCSD-06-01

TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-06-01.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages10 years ago

Electro Sonic

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TCSD-06-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions89361-112LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Amphenol Communications Solutions89947-112LF
Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 12 Positions, 2.00mm (0.079in) Pitch.
TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
Amphenol Communications Solutions89361-712SLF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Conn IDC Connector SKT 12 POS 2mm IDT RA Cable Mount
TE Connectivity / AMP111623-1
Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount

Descriptions

Descriptions of Samtec TCSD-06-01 provided by its distributors.

TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
Conn IDC Connector SKT 12 POS 2mm IDT RA Cable Mount Tube
28 AWG Push-Pull,Receptacle 2mm 2 12pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting
2mm Gold 2mm 2 P=2mm IDC Connectors ROHS
Free Hanging Rectangular Connector
CONN RCPT 12POS IDC 28AWG GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSD0601