Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 111623-1

Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount
$ 5.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 111623-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

Arrow Electronics

TE Connectivity

Inventory History

3 month trend:
-54.55%

CAD Models

Download TE Connectivity / AMP 111623-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.01
$ 3.7
Stock
277
9,473
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-03-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-07-23
LTD Date2026-07-23

Related Parts

Amphenol Communications Solutions89361-110LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Amphenol Communications Solutions89947-110LF
Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Tube
Amphenol Communications Solutions89361-710SLF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
TE Connectivity1-1658528-1
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
Conn IDC Connector SKT 12 POS 2mm IDT RA Cable Mount
TE Connectivity2-1393531-6
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 111623-1 provided by its distributors.

Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount
Wire-Board Conn, Receptacle, 10Pos, 2Mm; |Te Connectivity Amp 111623-1
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
CONN RCPT 10POS IDC 28AWG GOLD
Headers & Wire Housings 010 2MM CTR 30DP FT
Ribbon Cable Connectors (AMP-LATCH)
AMP 111623-1 010 2MM CTR 30DP FT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors