Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SSM-111-L-SV

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Surface Mount, SSM Series
$ 1.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-111-L-SV.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Farnell

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-22.53%

CAD Models

Download Samtec SSM-111-L-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Surface Mount, SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Surface Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Surface Mount, SSM Series
Board-To-Board Connector, Vertical, Arch; |Harwin M52-5051045
TE Connectivity5-103958-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity1241152-8
Connector, Rcpt, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 1241152-8

Descriptions

Descriptions of Samtec SSM-111-L-SV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Surface Mount, SSM Series
Samtec 2.54mmpitch2pSingle row female, SSMseries, right angle, surface
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 11 POS 2.54mm Solder ST Top Entry SMD Tube
CONN RCPT 11POS 0.1 GOLD SMD / 11 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
.100 2.54 mm Tiger Claw Surf Mnt Skt Str
CONNECTOR, RCPT, 11POS, 1ROW, 2.54MM
SMT SOCKET STRIP .100"" (2,54MM)
CONNECTOR, RCPT, 11POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 11Contacts; Gender: Receptacle; Product Range: SSM Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM-111-L-SV.
  • SSM111LSV