Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SSM-113-L-SH

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Surface Mount Right Angle
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-113-L-SH.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Master Electronics

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
-27.32%

CAD Models

Download Samtec SSM-113-L-SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Surface Mount, SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Surface Mount, SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Surface Mount Right Angle
Amphenol Communications Solutions91601-316LF
Amphenol Communications Solutions 2.54mmpitch16pSingle row female Bus bar, right angle, surface
Board-To-Board Connector, Vertical, Arch; |Harwin M52-5051045
TE Connectivity5-103958-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of Samtec SSM-113-L-SH provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Surface Mount Right Angle
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 13 POS 2.54mm Solder RA Side Entry SMD Tube
Push-Pull,Receptacle 2.54mm 1 13pin 5.2A 250nm SMD,P=2.54mm
SOCKET, 2.54MM, SMT, R/A, 1X13WAY;
CONN RCPT 13POS 0.1 GOLD SMD R/A
CONN RCPT .100" 13POS SNGL HORZ
2.54mm Single Row Tin 5.2A 13P -55鈩儈+125鈩 Phosphor Bronze Horizontal attachment 3.18mm Square Hole SMD,P=2.54mm,Surface Mount锛孯ight Angle Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM113LSH