Samtec SSM-108-L-DV-LC

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Surface Mount, SSM Series
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-108-L-DV-LC.

Farnell

Datasheet1 page9 years ago

Samtec

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+4.56%

CAD Models

Download Samtec SSM-108-L-DV-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 3
$ 3
Stock
7,967
46,111
46,111
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, SSQ Series
Samtec 2.54mm Pitch 16P Dual Row Receptacle, Board-to-Board, SSQ Series, Right Angle, TH
TE Connectivity5-534206-8
Board-Board Connector Receptacle, 16Way,; |Te Connectivity Amp 5-534206-8.
TE Connectivity534998-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
TE Connectivity1-534267-9
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of Samtec SSM-108-L-DV-LC provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Surface Mount, SSM Series
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 16 POS 2.54mm Solder ST SMD Automotive Tube
Pass Through,Push-Pull,Receptacle 2.54mm 2 16pin 5.2A 250nm gold Black SMD mount 20.32mm(Length)*7.04mm(height)
.100 2.54 mm Tiger Claw Surf Mnt Skt Str
CONNECTOR, RCPT, 16POS, 2ROW, 2.54MM;
SMT SOCKET STRIP .100"" (2,54MM)
2.54mm 2.54mm Double Row Tin 5.2A 16P -55鈩儈+125鈩 Phosphor Bronze Standing paste 7.37mm Square Hole SMD,P=2.54mm Female Headers ROHS
DESCRIPTION: .025 SOCKET STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM108LDVLC