Samtec SSM-108-S-DV-LC

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Surface Mount, SSM Series
$ 3.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-108-S-DV-LC.

Farnell

Datasheet1 page9 years ago

Samtec

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+2.44%

CAD Models

Download Samtec SSM-108-S-DV-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.004
$ 2.11
$ 2.11
Stock
46,127
7,967
7,967
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions89898-308LF
2.54mm 2.54mm Tin Double Row 16P Standing paste 6.99mm SMD,P=2.54mm Female Headers ROHS
Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch
HLE - Samtec 2.54mm Cost-effective Single Beam Surface Mount Socket Strip, 3.51mm Profile
Bottom Entry, Push-Pull Receptacle, 16-Pin, Black, SMD, P=2.54mm, 20.32mm × 6.6mm
Push-Pull,Receptacle 2mm 2 16pin 1A 380nm gold Black SMD mount 16.19mm*4.191mm*4.19mm
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 16 Circuits

Descriptions

Descriptions of Samtec SSM-108-S-DV-LC provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Surface Mount, SSM Series
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry SMD Tube
Pass Through,Push-Pull,Receptacle 2.54mm 2 16pin 5.2A 760nm gold Black SMD mount 20.32mm(Length)*7.04mm(height)
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
.100 2.54 mm Tiger Claw Surf Mnt Skt Str
CONNECTOR, RCPT, 16POS, 2ROW, 2.54MM;
SMT SOCKET STRIP .100"" (2,54MM)
DESCRIPTION: .025 SOCKET STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM108SDVLC