Samtec SSA-120-W-G

Breakaway, Push-Pull, Receptacle 1 20pin Female Socket 50.8mm*2.54mm
$ 8.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSA-120-W-G.

Newark

Datasheet1 page9 years ago

Samtec

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.837
$ 1.71
Stock
1,666
12,012
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Contacts
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
-
Wire Wrap
Orientation
Straight
-
Contact Plating
Gold
Tin
Housing Material
-
Plastic
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, SSA
TE Connectivity6-534237-8
Push-Pull Receptacle, 2.54mm, 20-Pin, 2A, 760nm, Gold, Black, TH, 50.8mm L × 3.56mm H
TE Connectivity1-535541-8
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Straight, CES
20 Pos. Female Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-7822042

Descriptions

Descriptions of Samtec SSA-120-W-G provided by its distributors.

Breakaway,Push-Pull,Receptacle 1 20pin Female Socket 50.8mm*2.54mm
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole
".100"" Low Cost Socket Strip"

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSA120WG