Samtec SSA-120-W-T

Conn Socket Strip SKT 20 POS 2.54mm Wire Wrap ST Thru-Hole Bulk
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSA-120-W-T.

Farnell

Datasheet1 page9 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+3.24%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.71
$ 8.837
Stock
12,012
1,666
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Contacts
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Wire Wrap
-
Orientation
-
Straight
Contact Plating
Tin
Gold
Housing Material
Plastic
-
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount Right Angle
Molex 38-00-1410 KK 254 PC Board Connector, Bottom Entry, with Cat Ear Terminal, 20 Circuits
HIROSE ELECTRICMDF7-20S-2.54DSA(55)
20 CONTACT(S) FEMALE STRAIGHT TWO PART BOARD CONNECTOR SOLDER RECEPTACLE
20 Pos. Female Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-7822042

Descriptions

Descriptions of Samtec SSA-120-W-T provided by its distributors.

Conn Socket Strip SKT 20 POS 2.54mm Wire Wrap ST Thru-Hole Bulk
Samtec 2.54mmpitch20pSingle row female Economical female header, SSAseries, right angle, Through hole mounting
".100"" Low Cost Socket Strip"
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSA120WT