Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SS-110-G-2

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Solder, SS Series, Beryllium Copper
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-110-G-2.

Farnell

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Toby Electronics

Arrow Electronics

Inventory History

3 month trend:
-53.30%

CAD Models

Download Samtec SS-110-G-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.056
$ 1.056
Stock
10,999
23,339
23,339
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Solder, SS Series, Beryllium Copper
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Amphenol Communications Solutions65780-010
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
TE Connectivity535541-8
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity534237-8
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
Amphenol Communications Solutions66951-010LF
VERT CARD CONN S/R 30AU-66951-010LF | Amphenol FCI (Amphenol CS) 66951010LF

Descriptions

Descriptions of Samtec SS-110-G-2 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Solder, SS Series, Beryllium Copper
".100"" Single Row Screw Machine Socket Strip"
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tube
Push-Pull,Receptacle 1 10pin Push-pull type Female Socket Black Through hole mounting 25.4mm*2.54mm*2.54mm
PCB RCPT, 10POS, 1ROW, 2.54MM, THT;
CONN RCPT .100" 10POS GOLD T/H

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS110G2