Samtec SS-108-TT-2

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Solder, SS Series, Beryllium Copper
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-108-TT-2.

Farnell

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Toby Electronics

Newark

Inventory History

3 month trend:
-64.86%

CAD Models

Download Samtec SS-108-TT-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 1.76
$ 1.76
Stock
25,213
39,060
39,060
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
8
8
8
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Push-Pull Receptacle, 6-Pin, 1A, Tin-Plated, Black, TH, 15.24mm × 2.54mm × 2.54mm
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Solder, SS Series, Beryllium Copper
TE Connectivity535541-6
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Solder, SS Series, Beryllium Copper
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole KK
Molex 22-02-2085 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 8 Circuits, with Hooks

Descriptions

Descriptions of Samtec SS-108-TT-2 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Solder, SS Series, Beryllium Copper
Push-Pull Receptacle 2.54mm 1 8-Pin 1A Tin Black TH 20.32mm × 2.54mm × 2.54mm
".100"" Single Row Screw Machine Socket Strip"
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
PCB RCPT, 8POS, 1ROW, 2.54MM, THT;
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Connector Mounting:Through Hole Mount; Product Range:Ss Series; Contact Material:Beryllium Copper; Gender:Socket Rohs Compliant: Yes |Samtec SS-108-TT-2.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-108-TT-2.
  • SS108TT2