Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SS-106-TT-2

Push-Pull,Receptacle Solder pad 6pin 1A tin Black Through hole mounting 15.24mm*2.54mm*2.54mm
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-106-TT-2.

Farnell

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Toby Electronics

Newark

Inventory History

3 month trend:
-1.81%

CAD Models

Download Samtec SS-106-TT-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
$ 1.42
$ 1.42
Stock
1,107
30,377
30,377
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, SS Series
TE Connectivity / AMP215298-6
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Carton
SS - Samtec 2.54mm Single Row Screw Machine Socket Strip - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Solder, SS Series, Beryllium Copper
Molex 22-14-2064 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 6 Circuits
Receptacle 2.54mm 1 6-Pin 2.5A 2.54μm Tin White Bracket Mount, TH 15.14mm(L) × 7.7mm(H)

Descriptions

Descriptions of Samtec SS-106-TT-2 provided by its distributors.

Push-Pull,Receptacle Solder pad 6pin 1A tin Black Through hole mounting 15.24mm*2.54mm*2.54mm
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Solder, SS Series, Beryllium Copper
".100"" Single Row Screw Machine Socket Strip"
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Tube
PCB RCPT, 6POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS106TT2