Molex 22-02-2085

Molex 22-02-2085 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 8 Circuits, with Hooks
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-02-2085.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.86%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Molex 22-14-2064 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 6 Circuits
Header Connector, pcb Mount, plug,7 Contac; |Molex 22-02-2075
Molex 22-14-2074 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 7 Circuits
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Solder, SS Series, Beryllium Copper
HARWIN 2.54mmpitch6pSingle row female row mother, M20series, Straight, Through-hole

Descriptions

Descriptions of Molex 22-02-2085 provided by its distributors.

Molex 22-02-2085 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 8 Circuits, with Hooks
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole KK Tray
Pin and Socket Header PCB - Vertical 8P
PCB Receptacle, 8 Contacts, 1 Row, 2.54mm, Tin, 2.5A, THT, Straight, Brass, Board-to-Board, Solder
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug
Push-Pull,Receptacle 2.54mm 1 8pin 2.5A 2.54μm tin white Through hole mounting 20.22mm*8.0772mm*7.7mm
Connector, Rcpt, 8Pos, 1Row, 2.54Mm; |Molex 22-02-2085
Cross Referenced to MOLEX - Part MOL22-02-2085
KK 100 PCB Assy Top 08 Ckt Tin
CONN, RCPT, 8POS, 1ROW, 2.54MM, TH;
CONN, RCPT, 8POS, 1ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:KK 254 4455 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022022085
  • 022-02-2085
  • 022022085
  • 22-02-2085.
  • 22/02/2085
  • 22022085
  • A-4455-CZ08A(P909)