Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQT-108-01-L-D

Samtec 2mmpitch16pDouble row female Board to Board, SQTseries, right angle, surface
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-108-01-L-D.

element14 APAC

Datasheet1 page8 years ago
Datasheet1 page10 years ago

Samtec

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.10%

CAD Models

Download Samtec SQT-108-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.875
$ 1.32
$ 1.32
Stock
7,660
51,703
51,703
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
2 mm
2 mm
2 mm
Number of Positions
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount
Amphenol Communications Solutions63453-116LF
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Solder, SQT Series, Phosphor Bronze
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Amphenol Communications Solutions63453-118LF
Push-Pull,Receptacle 2 18pin Push-pull type Female Socket Black Through hole mounting
Amphenol Communications Solutions63453-114LF
Headers & Wire Housings Recpt, T/H, Dbl Row 14P, Vertical, .76Um

Descriptions

Descriptions of Samtec SQT-108-01-L-D provided by its distributors.

Samtec 2mmpitch16pDouble row female Board to Board, SQTseries, right angle, surface
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry Thru-Hole Tube
2.00 mm FleXYZ Cost-effective Tiger Buy
2mm 2mm Double Row 5.1A Tin 16P -55鈩儈+125鈩 Phosphor Bronze Direct Insert 6.35mm Square Hole Plugin,P=2mm Female Headers ROHS
CONNECTOR, RCPT, 16POS, 2ROW, 2MM;
CONN RCPT 2MM 16POS DL VERT PCB
CONN RCPT 16POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-108-01-L-D.
  • SQT-10801-L-D
  • SQT10801LD