Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SLM-104-01-S-S

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Mount, SLM Series
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLM-104-01-S-S.

Samtec

Datasheet1 page8 years ago

JRH Electronics

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+145%

CAD Models

Download Samtec SLM-104-01-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Surface Mount, RSM Series
Board-To-Board Connector, Vertical, Archer M52 Series, Through Hole, Receptacle, 5, 1.27 mm
Conn Shrouded Header (4 Sides) RCP 4 POS 1.5mm Solder ST SMD T/R
Conn Wire to Board SKT 4 POS 1.5mm Solder ST SMD CLIK-Mate T/R

Descriptions

Descriptions of Samtec SLM-104-01-S-S provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Mount, SLM Series
SLM - Samtec 1.27mm x 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile
CONNECTOR, RCPT, 4POS, 1ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: SLM Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLM-104-01-S-S.
  • SLM10401SS