Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SMM-110-02-L-S

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 10 Contacts, Surface Mount

$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-110-02-L-S.

Newark

Datasheet1 page8 years ago

Samtec

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.41%

CAD Models

Download Samtec SMM-110-02-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 2.31
Stock
5,071
18,374
Authorized Distributors
6
6
Gender
-
Receptacle
Pitch
2 mm
2 mm
Number of Positions
-
10
Number of Rows
1
2
Mount
-
Surface Mount
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Surface Mount
HIROSE ELECTRICDF3-10S-2DSA(55)
Connector Wire to Board Receptacle 10 Position 2mm Solder Straight Through Hole
Amphenol Communications Solutions66951-010LF
VERT CARD CONN S/R 30AU-66951-010LF | Amphenol FCI (Amphenol CS) 66951010LF

Descriptions

Descriptions of Samtec SMM-110-02-L-S provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 10 Contacts, Surface Mount
SMM - Samtec 2mm Tiger Eye™ High-Reliability Low Profile Surface Mount Socket Strip
Samtec 2mmpitch10pSingle row female Bus bar, SMMseries, right angle, surface
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube
Samtec SMM-110-02-L-S 基板接続用ソケット
RS APAC
SOCKET STRIP SMT 2.00MM 10POS 1ROW
CONNECTOR, RCPT, 10POS, 1ROW, 2MM;
CONN RCPT 10POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM11002LS