Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SMM-110-01-SM-D

Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
$ 3.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-110-01-SM-D.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-27.33%

CAD Models

Download Samtec SMM-110-01-SM-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.234
$ 3.833
$ 3.833
Stock
1,572
41,248
41,248
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.0066 mm
2 mm
2 mm
Number of Positions
20
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Board Stackers & Spacers, Socket Strip, 19.3 mm, 20 Contacts, Solder, 2 Rows, 2 mm, ESQT Series
HIROSE ELECTRICDF11Z-20DS-2V(50)
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11Z-20DS-2V(50)
Conn Socket Strip SKT 20 POS 2mm Solder ST Thru-Hole Tube
HIROSE ELECTRICA3C-16DA-2DSA(71)
Hirose 2mm Pitch 16-Pin Dual Row Receptacle Wire-to-Board A3C Series Right Angle TH
HIROSE ELECTRICA3C-18DA-2DSA(71)
Connector Board to Board Socket Strip 18 Position 2mm Solder Straight Through Hole

Descriptions

Descriptions of Samtec SMM-110-01-SM-D provided by its distributors.

Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Push-Pull,Receptacle 2mm 2 20pin 3.2A 760nm
CONN RCPT 20POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.