Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-110-01-T-DV

Conn Socket Strip SKT 20 POS 2mm Solder ST Thru-Hole Tube
$ 1.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-110-01-T-DV.

Sager Electronics

Datasheet1 page13 years ago

CAD Models

Download Samtec MMS-110-01-T-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.978
$ 1.978
Stock
3
67,638
67,638
Authorized Distributors
2
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.0066 mm
2 mm
2 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Plastic
-
-
Contact Material
Bronze
Bronze
Bronze

Related Parts

Conn Socket Strip SKT 14 POS 2mm Solder ST Thru-Hole Tube
Conn Socket Strip SKT 18 POS 2mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSQ Series
Conn IDC Connector RCP 20 POS 1.27mm Solder RA Thru-Hole Picoflex® Tube
HARWIN 2.54mmpitch20pDouble row female Board to Board, M20series, Straight, Through-hole
HIROSE ELECTRICDF11-20DS-2DSA(05)
Conn DIP Socket Strip RCP 20 POS 2mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Samtec MMS-110-01-T-DV provided by its distributors.

Conn Socket Strip SKT 20 POS 2mm Solder ST Thru-Hole Tube
|Samtec, Inc. MMS-110-01-T-DV
CONN RCPT 2MM 20POS DL VERT PCB
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS110-01-T-DV
  • MMS11001TDV