Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec S2M-110-01-L-D

PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts

$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec S2M-110-01-L-D.

Electro Sonic

Datasheet1 page7 years ago
Datasheet1 page9 years ago

Samtec

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-25.46%

CAD Models

Download Samtec S2M-110-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2mm 2mm Double Row 5.1A Tin -55鈩儈+125鈩 20P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
Conn Socket Strip RCP 20 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Solder, MMS Series, Phosphor Bronze
Samtec 2mmpitch20pDouble row female Board to Board, SQTseries, right angle, Through hole mounting
Amphenol Communications Solutions63453-120LF
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Conn Datamate Receptacle 20 POS 2mm Solder Straight Through Hole

Descriptions

Descriptions of Samtec S2M-110-01-L-D provided by its distributors.

PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts
Wire-To-Board Connector, S2M Series, Through Hole, Receptacle, 20, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec S2M-110-01-L-D
CONNECTOR, RECEPTACLE, 2MM, 20WAY; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: S2M Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S2M11001LD