Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SMM-107-02-L-D

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount

$ 2.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-107-02-L-D.

Newark

Datasheet1 page8 years ago

Samtec

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+18.02%

CAD Models

Download Samtec SMM-107-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.544
$ 3.55
$ 3.55
Stock
11,031
5,660
5,660
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
14
14
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Layer
Conn Socket Strip SKT 2 POS 2mm Solder ST Thru-Hole Automotive Bulk
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount
TE Connectivity534206-1
CONN RCPT 2POS GOLD PCB / 2 Position Receptacle Connector Through Hole Gold
2.54mm (0.1) Pitch DIL SMT Dual Entry Socket Assembly, selective gold + tin, 2+2 contacts"

Descriptions

Descriptions of Samtec SMM-107-02-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount
SMM - Samtec 2mm Tiger Eye™ High-Reliability Low Profile Surface Mount Socket Strip
Samtec 2mmpitch14pDouble row female Bus bar, SMMseries, right angle, surface
Conn Socket Strip SKT 14 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
CONNECTOR, RCPT, 14POS, 2ROW, 2MM;
SOCKET STRIP SMT 2.00MM 7POS 2ROW
CONN RCPT 14POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM10702LD