Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SMM-107-02-S-D

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-107-02-S-D.

Samtec

Datasheet1 page8 years ago

Newark

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-56.90%

CAD Models

Download Samtec SMM-107-02-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.55
$ 2.544
$ 2.544
Stock
4,782
11,031
11,031
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
2 mm
2 mm
2 mm
Number of Positions
14
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount, TLE Series
Samtec 2mmpitch14pDouble row female Board to Board, CLTseries, right angle, surface
Amphenol Communications Solutions91596-116TRLF
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Datamate L-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, 5+5 contacts
Amphenol Communications Solutions55510-116TRLF
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry SMD Minitek® T/R

Descriptions

Descriptions of Samtec SMM-107-02-S-D provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount
Samtec 2mmpitch14pDouble row female Board to Board, SMMseries, right angle, surface
CONNECTOR, RCPT, 14POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: SMM Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contac

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM-107-02-S-D..
  • SMM10702SD