Samtec SMM-103-01-L-D

Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch
$ 1.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-103-01-L-D.

Newark

Datasheet1 page9 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

CAD Models

Download Samtec SMM-103-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.452
$ 2.02
$ 2.02
Stock
0
2,907
2,907
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Layer
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
TE Connectivity534206-1
CONN RCPT 2POS GOLD PCB / 2 Position Receptacle Connector Through Hole Gold
2.54mm (0.1") Pitch DIL SMT Dual Entry Socket Assembly, selective gold + tin, 2+2 contacts
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 2 4pin 3A tin Black SMD mount

Descriptions

Descriptions of Samtec SMM-103-01-L-D provided by its distributors.

Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch
Conn Socket Strip SKT 2 POS 2mm Solder ST Thru-Hole T/R
Push-Pull,Receptacle 2mm 2 6pin 3.2A 250nm 6mm*2mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.