Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SLW-125-01-G-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 25 Contacts, Through Hole Straight, SLW
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-125-01-G-S.

Farnell

Datasheet1 page8 years ago

HQonline

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+15.88%

CAD Models

Download Samtec SLW-125-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity / AMP2-215297-5
Conn Socket Strip RCP 25 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip
TE Connectivity7-535541-8
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity6-534237-8
Conn, Rcpt, 20Pos, 1Row, 2.54Mm; |Te Connectivity Amp 6-534237-8
TE Connectivity / AMP2-535541-8
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Automotive Box
TE Connectivity6-535541-6
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of Samtec SLW-125-01-G-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 25 Contacts, Through Hole Straight, SLW
".100"" Tiger Buy™ Low Profile Socket Strip"
Conn Socket Strip SKT 25 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec 2.54mmpitch25pSingle row female Thin female header, SLWseries, right angle, Through hole mounting
Board Connector, 25 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
2.54mm Single Row Gold 25P -55鈩儈+125鈩 Phosphor Bronze 4.57mm Square Hole Plugin,P=2.54mm Female Headers ROHS
Samtec SLW-125-01-G-S 基板接続用ソケット
RS APAC
SOCKET LOW-PROFILE 2.54MM 25POS 1ROW
PCB RCPT, 25POS, 1ROW, 2.54MM, THT;
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW12501GS