Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-535541-8

Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Automotive Box
$ 6.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-535541-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page20 years ago

ShanghaiCT

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-535541-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.973
$ 6.27
Stock
2,171
1,170
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity7-535541-8
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity7-534237-8
Connector Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 30 Contacts, Through Hole Mount
TE Connectivity / AMP2-215297-5
Conn Socket Strip RCP 25 POS 2.54mm Solder ST Thru-Hole Automotive Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 30 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 25 Contacts, Through Hole Straight, SLW

Descriptions

Descriptions of TE Connectivity / AMP 2-535541-8 provided by its distributors.

Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Automotive Box
Push-Pull,Receptacle 2.54mm 1 30pin 2A 760nm gold Black Through hole mounting
RECEPTACLE, 2.547MM, PCB SOCKET, 30-C, THRU-HOLE, 0.1", AMPMODU MOD IV SERIES
Headers & Wire Housings RECEPT 30POS VERT .100 AU
|Amp Te Connectivity 2-535541-8
30 MODIV VRT SR CE 100/115 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 30 Number of Rows: 1 PCB Mount Receptacle Vertical Board-to-Board 30 | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors